• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2223-1PL32-1XB0 6AG22231PL321XB0 PLC digital I/O module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input current 180 mA
  • Power loss: 10 W
  • Maximum cable length 500 m
  • Alarms: Yes
  • Diagnostic function: Yes
  • Weight: 350 g
  • Housing material: Plastic
Product type

PLC digital I/O module

Type

6AG2223-1PL32-1XB0

Manufacturer part #

6AG22231PL321XB0

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of outputs (max.)

16

No. of relay outputs (max.)

16

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

100 mm

Length

75 mm

Width

70 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 70 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

70

100 mm

75 mm

4 A

FALSE

16

16

DC

DC

FALSE

2 A

FALSE

Relay

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

AC/DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734719 Siemens 6AG2223-1PL32-1XB0 6AG22231PL321XB0 PLC digital I/O module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1734719 Siemens 6AG2223-1PL32-1XB0 6AG22231PL321XB0 PLC digital I/O module 28.8 V DC

Description

Fa. Heine Breaking resistor FOR POWERMODULE PM240-2 FSF P_MAX=55kW/12S/5% ED R=2,5 OHM P_DAUER=2750W

More interesting products

(*All information is plus legal VAT)