• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2234-4HE32-1XB1 6AG22344HE321XB1 PLC digital I/O module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 60 mA
  • Power loss: 2 W
  • Weight: 220 g
Product type

PLC digital I/O module

Type

6AG2234-4HE32-1XB1

Manufacturer part #

6AG22344HE321XB1

No. of analogue inputs

4

No. of analogue outputs

2

No. of inputs (max.)

4

No. of outputs (max.)

2

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 45 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

45

100 mm

75 mm

FALSE

4

2

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

12 Bit

14 Bit

Screw-/spring clamp connection

None

FALSE

FALSE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734720 Siemens 6AG2234-4HE32-1XB1 6AG22344HE321XB1 PLC digital I/O module 24 V DC

User & Safety Instructions

User & Safety Instructions 1734720 Siemens 6AG2234-4HE32-1XB1 6AG22344HE321XB1 PLC digital I/O module 24 V DC

Description

SIMATIC ET 200SP, Signal relay module, RQ CO 4x 24V DC/2A ST, 4 changeover contacts, isolated contacts, packing unit: 1 piece, fits to BU-type A0, Colour Code CC00, substitute value output, module diagnostics for: supply voltage

More interesting products

(*All information is plus legal VAT)