• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2241-1AH32-1XB0 6AG22411AH321XB0 PLC communication module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of interfaces: 1
  • Current consumption 200 mA
  • Power loss: 1.1 W
  • Weight: 150 g
Product type

PLC communication module

Type

6AG2241-1AH32-1XB0

Manufacturer part #

6AG22411AH321XB0

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

100 mm

Length

75 mm

Width

30 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 30 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

30

100 mm

75 mm

FALSE

FALSE

0

1

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

9.6 kBit/s

TRUE

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734721 Siemens 6AG2241-1AH32-1XB0 6AG22411AH321XB0 PLC communication module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1734721 Siemens 6AG2241-1AH32-1XB0 6AG22411AH321XB0 PLC communication module 28.8 V DC

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 1800 mm, W: 600 mm, T: 600 mm

More interesting products

(*All information is plus legal VAT)