• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2241-1CH30-1XB0 6AG22411CH301XB0 PLC communication module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1.5 W
  • Input current 50 mA
  • Weight 40 g
Product type

PLC communication module

Type

6AG2241-1CH30-1XB0

Manufacturer part #

6AG22411CH301XB0

Height

62 mm

Length

21 mm

Width

38 mm

IP20

Series

S7-1200

Dim

(L x W x H) 21 x 38 x 62 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

38

62 mm

21 mm

FALSE

FALSE

0

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

9.6 kBit/s

TRUE

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734722 Siemens 6AG2241-1CH30-1XB0 6AG22411CH301XB0 PLC communication module

User & Safety Instructions

User & Safety Instructions 1734722 Siemens 6AG2241-1CH30-1XB0 6AG22411CH301XB0 PLC communication module

Description

SIMATIC ET 200SP, Digital output module, DQ 8x 24V DC/0,5A Basic, Source output (PNP,P-switching) Packing unit: 10 pieces, fits to BU-type A0, Colour Code CC02, aubstitute value output, module diagnostics for: supply voltage

More interesting products

(*All information is plus legal VAT)