• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2242-5DX30-1XE0 6AG22425DX301XE0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 0.75 W
  • Transmission rate 12 Mbit/s.
Product type

PLC add-on module

Type

6AG2242-5DX30-1XE0

Manufacturer part #

6AG22425DX301XE0

Height

100 mm

Length

75 mm

Width

30 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 30 x 100 mm

Content

1 pc(s)

Fitting type (details)

35 mm DIN rail mounting, wall mounting

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

30

100 mm

75 mm

FALSE

FALSE

0

0

1

0

0

0

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

12000000 kBit/s

None

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734724 Siemens 6AG2242-5DX30-1XE0 6AG22425DX301XE0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1734724 Siemens 6AG2242-5DX30-1XE0 6AG22425DX301XE0 PLC add-on module

Description

SIPLUS S7-1200 CM1241 RS232 T1 RAIL -25 ... +55°C T1 with 70°C for 10 min with conformal coating Based on: 6ES7241-1AH32-0XB0 . Communication module RS232, 9-pole D-sub (socket), supports Freeport

More interesting products

(*All information is plus legal VAT)