• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2522-5HF00-1AB0 6AG25225HF001AB0 PLC add-on module 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 979.00 / piece)
€ 979.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of outputs (max.)

8

Operating voltage

230 V AC

Type

6AG2522-5HF00-1AB0

Manufacturer part #

6AG25225HF001AB0

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

S7-1500

35

147 mm

129 mm

FALSE

0

8

DC

TRUE

5 A

Relay

None

FALSE

FALSE

AC/DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734729 Siemens 6AG2522-5HF00-1AB0 6AG25225HF001AB0 PLC add-on module 230 V AC

User & Safety Instructions

User & Safety Instructions 1734729 Siemens 6AG2522-5HF00-1AB0 6AG25225HF001AB0 PLC add-on module 230 V AC

Description

SIVACON, door half, left, with ventilation openings, IP40, H: 2200 mm, W: 400 mm, RAL 7035, Protection class 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)