• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV78600EH020AA0 RJ45 Patch cable 20.00 m 1 pc(s)

Image similar
Product type
Patch cable
Connection type
RJ45
Cable length
20.00 m
No. of A connectors
1 x
Type A
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC IPC Ethernet cable 20 m

Our service for you

Technical specifications

Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Cable use

Networks

Version

Cable

20 m

Plug

Plug

Other

Other

8

8

Documents & Downloads

Datasheet

Datasheet 2884310 Siemens 6AV78600EH020AA0 RJ45 Patch cable 20.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2884310 Siemens 6AV78600EH020AA0 RJ45 Patch cable 20.00 m 1 pc(s)

Description

SIMATIC Flat Panel accessories, CAT6 cable with RJ45 connector, 20 m Accessories for SIMATIC HMI

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.