• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7863-4MA20-2AA0 6AV78634MA202AA0 PLC console

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV7863-4MA20-2AA0

Manufacturer part #

6AV78634MA202AA0

Content

1 pc(s)

63.4 mm

21.5 mm

DC

16777216

1920

1080

IP65

0

FALSE

TRUE

529 mm

331 mm

Documents & Downloads

Datasheet

Datasheet 2878278 Siemens 6AV7863-4MA20-2AA0 6AV78634MA202AA0 PLC console

User & Safety Instructions

User & Safety Instructions 2878278 Siemens 6AV7863-4MA20-2AA0 6AV78634MA202AA0 PLC console

Description

SIMATIC IFP2200 V2 Ethernet, 22 multi-touch display (16:9) with 1920x1080 1080 pixel resolution, installation device, for 24V DC, DisplayPort and Ethernet monitor, rear-side USB, Standard Design SIMATIC Industrial Flat Panels have many application areas in industry, whether as a desktop device for maintenance, as a built-in device for control panels or as a PC-based visualization and control solution, which are separated from the industrial PC or Server is to be installed. SIMATIC industrial monitors and thin clients always offer you the optimum solution, whether as a single product or also with several operator stations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.