
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Input voltage (max.)
264 V AC
- Max. output current
0.6 A
- Output current (max.) - rounded
600 mA
14.4 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 150 cm x 18 mm x 90 mm
- Weight
0.0770 kg
- Manufacturer part #
6EP3330-6SB00-0AY0
- Content
1 pc(s)
- PSU features
Regulated
- Width
18 mm
- Height
90 mm
- Length
150 cm
IP20
- Type
6EP3330-6SB00-0AY0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2798220 Siemens 6EP3330-6SB00-0AY0 Rail mounted PSU (DIN) 24 V 0.6 A 14.4 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2798220 Siemens 6EP3330-6SB00-0AY0 Rail mounted PSU (DIN) 24 V 0.6 A 14.4 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.























