
Technical specifications
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
4 x
- Manufacturer part #
6EP34368MB002CY0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6EP3436-8MB00-2CY0
100
125 mm
150 mm
225 mm
100 mm
TRUE
AC
480 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
20 A
5 A
5 A
24 V
24 V
24 V
20 A
5 A
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873214 Siemens 6EP34368MB002CY0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873214 Siemens 6EP34368MB002CY0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:4 x Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















