
Technical specifications
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Manufacturer part #
6EP34378SB002AY0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6EP3437-8SB00-2AY0
125
125 mm
150 mm
225 mm
125 mm
TRUE
AC
960 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
40 A
24 V
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873217 Siemens 6EP34378SB002AY0 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873217 Siemens 6EP34378SB002AY0 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















