
Technical specifications
- Operating voltage
24 V
- Type
6ES7146-6FF00-0AB0
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6ES71466FF000AB0
- No. of outputs (max.)
3
- No. of digital inputs (max.)
8
- Series
ET 200
60
175 mm
49 mm
TRUE
8
3
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
1
0
TRUE
TRUE
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
DC
TRUE
TRUE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878334 Siemens 6ES7146-6FF00-0AB0 24 V
User & Safety Instructions
User & Safety Instructions 2878334 Siemens 6ES7146-6FF00-0AB0 24 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





