
Number
Total (€ 259.00 / piece)
€ 259.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 3.5 W
- Weight: 590 g
- Product type
PLC charge controller
- Type
6ES7148-6CB00-0AA0
- Manufacturer part #
6ES71486CB000AA0
- Type
Voltage distributor PD 24 V DC; 1 x 7/8", 4 x M12
- Operating voltage
24 V DC
IP67
- Series
ET 200
- Content
1 pc(s)
- Max. ambient temperature
60 °C
- Min. ambient temperature
-40 °C
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737909 Siemens 6ES71486CB000AA0 6ES7148-6CB00-0AA0 PLC charge controller 24 V DC
User & Safety Instructions
User & Safety Instructions 1737909 Siemens 6ES71486CB000AA0 6ES7148-6CB00-0AA0 PLC charge controller 24 V DC
Description
SINAMICS G110D AC Drive, with Repair switch with integrated Class A filter with integrated braking chopper with AS-Interface bus interface 380-500 V 3AC +10/-10% 47-63 Hz Power high overload: 1.5kW at 200% 3s, 150% 60S, 100% 300S Ambient temperature -10 to +40 °C 210x 450x 145 (HxWxD), FSA Degree of protection IP65 without operator panel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















