• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942MN150AC0 6ES7194-2MN15-0AC0 PLC bus cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The color of the cable sheath: Green
  • Case material: metal
  • Material of the cable sheath: PUR
  • The material of the wire insulation: PE
  • Number of electrical wires: 4
  • Outer diameter of the inner conductor: 0.5 mm
  • Outer diameter of the wire insulation: 1 mm
  • Outer diameter of the cable sheath: 5 mm
  • Color of the wire insulation of the data wires: white/yellow/blue/orange
  • The type of cable departure: 180° cable outlet
Compatible with (details)

ET-Connection M8

Product type

PLC bus cable

Type

6ES7194-2MN15-0AC0

Manufacturer part #

6ES71942MN150AC0

Type

1 x M8 connector, 4-pin, shielded

Length

15 m

Width

30 mm

IP65

IP67

Series

ET 200

Dim

(L x W) 15 m x 30 mm

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

PLC - PLC

4

15 m

Circular connector

Circular connector

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699502 Siemens 6ES71942MN150AC0 6ES7194-2MN15-0AC0 PLC bus cable

User & Safety Instructions

User & Safety Instructions 1699502 Siemens 6ES71942MN150AC0 6ES7194-2MN15-0AC0 PLC bus cable

Description

SIMATIC WinCC Runtime Advanced 4096 Power Tags V15, Upgrade WinCC flexible 2008 Runtime 4096 Power Tags WinCC Runtime Advanced 4096 Power Tags V15 R-SW in TIA Portal single license software, documentation and License key for download Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)