
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC compact CPU
- Interfaces
1
- No. of relay outputs (max.)
0
- Height
200 mm
- Width
70 mm
IP20
- Type
6ES7212-1AE40-0XB0
- Manufacturer part #
6ES72121AE400XB0
- Dim
(W x H) 70 mm x 200 mm
- Type
8 DI/6 DO/2AI
- Content
1 pc(s)
- Factory colour
Multicolour
- Weight
0.305
90
Compact
100 mm
75 mm
FALSE
FALSE
8
6
2
0
DC
RAM
100 kB
0.08 ms
FALSE
1
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737462 Siemens 6ES7212-1AE40-0XB0 6ES72121AE400XB0 PLC compact CPU
User & Safety Instructions
User & Safety Instructions 1737462 Siemens 6ES7212-1AE40-0XB0 6ES72121AE400XB0 PLC compact CPU
Description
SIMATIC S7-1200, CPU 1215C, compact CPU, DC/DC/relay, 2 PROFINET ports, onboard I/O: 14 DI 24 V DC 10 DO relay 2 A, 2 AI 0-10 V DC, 2 AO 0-20 mA DC, Power supply: DC 20.4-28.8 V DC, Program/data memory 125 KB
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 658.00*
























