• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7523-1BL00-0AA0 6ES75231BL000AA0 PLC digital I/O module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital I/O module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of outputs (max.)

16

Operating voltage

24 V DC

Type

6ES7523-1BL00-0AA0

Manufacturer part #

6ES75231BL000AA0

Series

S7-1500

25

147 mm

129 mm

2.7 A

FALSE

16

16

DC

DC

FALSE

0.5 A

TRUE

Transistor

Other

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

19.2-28.8 V

DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732016 Siemens 6ES7523-1BL00-0AA0 6ES75231BL000AA0 PLC digital I/O module 24 V DC

User & Safety Instructions

User & Safety Instructions 1732016 Siemens 6ES7523-1BL00-0AA0 6ES75231BL000AA0 PLC digital I/O module 24 V DC

Description

SIMATIC IPC427D (Microbox PC), HD graphic onboard, 2x10/100/1000 Mbit/s Ethernet RJ45, 4xUSB V3.0 (high current), PCIe (optional), 24 V DC power supply Processor: Core I7-3517UE 2x Gbit Ethernet (IE/PN) Mounting accessories: DIN rail mounting Memory configuration: 4 GB extension (HW): 1x RS232 1x PCIE Operating system: Windows 7 Ultimate, 64 bit Swappable mass storage: Replaceable without drive Internal mass storage: SSD 80 GB standard (MLC) without SIMATIC software SIMATIC Microbox PC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)