• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7902-3AC00-0AA0 6ES79023AC000AA0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 15
Compatible with (details)

SIMATIC S7

Product type

PLC cable

Type

6ES7902-3AC00-0AA0

Manufacturer part #

6ES79023AC000AA0

Type

Sub-D

Length

10 m

Series

S7-1200

Content

1 pc(s)

PLC - other devices

15

10 m

Other

Other

TRUE

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704237 Siemens 6ES7902-3AC00-0AA0 6ES79023AC000AA0 PLC cable

User & Safety Instructions

User & Safety Instructions 1704237 Siemens 6ES7902-3AC00-0AA0 6ES79023AC000AA0 PLC cable

Description

Front connector module with flat ribbon Cable connection for 2 A Digital output modules Power supply over Spring terminals

More interesting products

(*All information is plus legal VAT)