• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-5BA50-0CB0 6ES79235BA500CB0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

No. of analogue inputs

500

Length

0.5 m

Type

6ES7923-5BA50-0CB0

Manufacturer part #

6ES79235BA500CB0

Series

S7-1500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731702 Siemens 6ES7923-5BA50-0CB0 6ES79235BA500CB0 PLC cable

User & Safety Instructions

User & Safety Instructions 1731702 Siemens 6ES7923-5BA50-0CB0 6ES79235BA500CB0 PLC cable

Description

WinCC Power Pack RC 8192/65536 for WinCC V7.3, RT+CS license without version change from 8192 to 65536 PowerTags, Floating License

More interesting products

(*All information is plus legal VAT)