• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-5BJ00-0CB0 6ES79235BJ000CB0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Length

8 m

Type

6ES7923-5BJ00-0CB0

Manufacturer part #

6ES79235BJ000CB0

Series

S7-1500

PLC - other devices

50

6.5 m

Connection plug board

Connection plug board

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731742 Siemens 6ES7923-5BJ00-0CB0 6ES79235BJ000CB0 PLC cable

User & Safety Instructions

User & Safety Instructions 1731742 Siemens 6ES7923-5BJ00-0CB0 6ES79235BJ000CB0 PLC cable

Description

Connection module TP1 32 channels a. 4x2 terminals f. Potential supply Type: Screw terminal without LED, VPE=1 unit 50 pole IDC connector f. cable

More interesting products

(*All information is plus legal VAT)