
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Depth: 50 mm
- Number of pins at interface 1: 16
- Case color: Gray
- Width of screwdriver blade: 3.5 mm
- Current: 1 A
- Product type
PLC connectors
- Type
6ES7924-0AA20-0AC0
- Manufacturer part #
6ES79240AA200AC0
- Type
Plug connection
- Min. operating voltage
24 V
- Operating voltage
24 - 50 V
- Max. operating voltage
50 V
- Operating voltage
50 V
- Height
58 mm
- Length
58 mm
- Width
40 mm
- Series
S7-1200
- Dim
(L x W x H) 58 x 40 x 58 mm
- Content
1 pc(s)
- Fitting type (details)
DIN rail 35 mm, DIN rail 15 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731748 Siemens 6ES7924-0AA20-0AC0 6ES79240AA200AC0 PLC connectors 50 V
User & Safety Instructions
User & Safety Instructions 1731748 Siemens 6ES7924-0AA20-0AC0 6ES79240AA200AC0 PLC connectors 50 V
Description
Connection module TPOO w. optocoupler 24 V DC, Output 8 NO contacts 24V DC/4 A Overload and short circuit-proof, with LED Push-in terminal VPE = 1 unit 16 pole IDC connection for cable






























