
Image similar
PLC connectors
6ES7924-0BD20-0BC0
6ES79240BD200BC0
Plug connection
8
8
24 V
24 - 50 V
50 V
50 V
76 mm
76 mm
100 mm
S7-1200
(L x W x H) 76 x 100 x 76 mm
1 pc(s)
DIN rail 35 mm, DIN rail 15 mm
+60 °C
0 °C
DIN rail (top hat rail) 35 mm
Grey
50 V
Other
76 m
0-60 °C
V1
100 mm
60 mm
FALSE
Plug-in connection
Insulation piercing connection
FALSE
FALSE
TRUE
PNP
1
1
FALSE
FALSE
FALSE
2.5-2.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
Other
1 A
FALSE
yes
Datasheet 1699646 Siemens 6ES7924-0BD20-0BC0 6ES79240BD200BC0 PLC connectors 50 V
User & Safety Instructions 1699646 Siemens 6ES7924-0BD20-0BC0 6ES79240BD200BC0 PLC connectors 50 V