• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7924-0BF20-0BC0 6ES79240BF200BC0 PLC connectors 50 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 60 mm
  • Number of pins at interface 1: 16
  • Case color: Gray
  • Width of screwdriver blade: 3.5 mm
  • Current: 1 A
Product type

PLC connectors

Type

6ES7924-0BF20-0BC0

Manufacturer part #

6ES79240BF200BC0

Type

Plug connection

No. of outputs (max.)

8

Min. operating voltage

24 V

Operating voltage

24 - 50 V

Max. operating voltage

50 V

Operating voltage

50 V

Height

76 mm

Length

76 mm

Width

130 mm

Series

S7-1200

Dim

(L x W x H) 76 x 130 x 76 mm

Content

1 pc(s)

Fitting type (details)

DIN rail 35 mm, DIN rail 15 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

DIN rail (top hat rail) 35 mm

Grey

50 V

Other

76 m

0-60 °C

V1

130 mm

60 mm

FALSE

Plug-in connection

Insulation piercing connection

FALSE

FALSE

TRUE

PNP

1

1

FALSE

FALSE

FALSE

2.5-2.5 mm²

0.2-2.5 mm²

0.2-2.5 mm²

Other

1 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705062 Siemens 6ES7924-0BF20-0BC0 6ES79240BF200BC0 PLC connectors 50 V

User & Safety Instructions

User & Safety Instructions 1705062 Siemens 6ES7924-0BF20-0BC0 6ES79240BF200BC0 PLC connectors 50 V

Description

Connection module TP3 with isolating terminal per channel 8 channels and 2x10 terminals for Potential supply Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connector f. cable

More interesting products

(*All information is plus legal VAT)