• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7924-0CA20-0BA0 6ES79240CA200BA0 PLC connectors 50 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 60 mm
  • Number of pins at interface 1: 16
  • Case color: Gray
  • Width of screwdriver blade: 3.5 mm
  • Current: 1 A
Product type

PLC connectors

Type

6ES7924-0CA20-0BA0

Manufacturer part #

6ES79240CA200BA0

Type

Plug connection

Min. operating voltage

24 V

Operating voltage

24 - 50 V

Max. operating voltage

50 V

Operating voltage

50 V

Height

76 mm

Length

76 mm

Width

57 mm

Series

S7-1200

Dim

(L x W x H) 76 x 57 x 76 mm

Content

1 pc(s)

Fitting type (details)

DIN rail 35 mm, DIN rail 15 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699647 Siemens 6ES7924-0CA20-0BA0 6ES79240CA200BA0 PLC connectors 50 V

Datasheet 1699647 Siemens 6ES7924-0CA20-0BA0 6ES79240CA200BA0 PLC connectors 50 V

User & Safety Instructions

User & Safety Instructions 1699647 Siemens 6ES7924-0CA20-0BA0 6ES79240CA200BA0 PLC connectors 50 V

Description

power cable, pre-assembled, Extension 4x 10+(2x1.5) C Speed connect connector Sz. 1.5 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=21.7 mm TYPE: 6FX5002-5DQ68 LENGTH (M) = + 0 + 10 + 0 + 0

More interesting products

(*All information is plus legal VAT)