
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Depth: 60 mm
- Number of pins at interface 1: 16
- Case color: Gray
- Width of screwdriver blade: 3.5 mm
- Current: 1 A
- Product type
PLC connectors
- Type
6ES7924-0CL20-0BA0
- Manufacturer part #
6ES79240CL200BA0
- Type
Plug connection
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Min. operating voltage
24 V
- Operating voltage
24 - 50 V
- Max. operating voltage
50 V
- Operating voltage
50 V
- Height
76 mm
- Length
76 mm
- Width
57 mm
- Series
S7-1200
- Dim
(L x W x H) 76 x 57 x 76 mm
- Content
1 pc(s)
- Fitting type (details)
DIN rail 35 mm, DIN rail 15 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751247 Siemens 6ES7924-0CL20-0BA0 6ES79240CL200BA0 PLC connectors 50 V
User & Safety Instructions
User & Safety Instructions 1751247 Siemens 6ES7924-0CL20-0BA0 6ES79240CL200BA0 PLC connectors 50 V
Description
DELTA miro Frame 2-fold Authentic material white glass DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























