• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7924-2CA20-0BA0 6ES79242CA200BA0 PLC connectors 50 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 60 mm
  • Number of pins at interface 1: 50
  • Case color: Gray
  • Width of screwdriver blade: 3.5 mm
  • Current: 1 A
Product type

PLC connectors

Type

6ES7924-2CA20-0BA0

Manufacturer part #

6ES79242CA200BA0

Type

Plug connection

Min. operating voltage

24 V

Operating voltage

24 - 50 V

Max. operating voltage

50 V

Operating voltage

50 V

Height

76 mm

Length

76 mm

Width

175 mm

Series

S7-1500

Dim

(L x W x H) 76 x 175 x 76 mm

Content

1 pc(s)

Fitting type (details)

DIN rail 35 mm, DIN rail 15 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1750124 Siemens 6ES7924-2CA20-0BA0 6ES79242CA200BA0 PLC connectors 50 V

User & Safety Instructions

User & Safety Instructions 1750124 Siemens 6ES7924-2CA20-0BA0 6ES79242CA200BA0 PLC connectors 50 V

Description

SIVACON, Roof, EMC, EMC, IP40, W: 800 mm, T: 400 mm, zinc-plated The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)