
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Depth: 60 mm
- Number of pins at interface 1: 50
- Case color: Gray
- Width of screwdriver blade: 3.5 mm
- Current: 1 A
- Product type
PLC connectors
- Type
6ES7924-2CC20-0AC0
- Manufacturer part #
6ES79242CC200AC0
- Type
Plug connection
- Min. operating voltage
24 V
- Operating voltage
24 - 50 V
- Max. operating voltage
50 V
- Operating voltage
50 V
- Height
76 mm
- Length
76 mm
- Width
130 mm
- Series
S7-1500
- Dim
(L x W x H) 76 x 130 x 76 mm
- Content
1 pc(s)
- Display
No
- Fitting type (details)
DIN rail 35 mm, DIN rail 15 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail) 35 mm
Grey
50 V
76 m
V1
130 mm
60 mm
FALSE
Plug-in connection
Insulation piercing connection
FALSE
FALSE
TRUE
PNP
1
1
FALSE
FALSE
FALSE
Other
1 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731769 Siemens 6ES7924-2CC20-0AC0 6ES79242CC200AC0 PLC connectors 50 V
Datasheet 1731769 Siemens 6ES7924-2CC20-0AC0 6ES79242CC200AC0 PLC connectors 50 V
User & Safety Instructions
User & Safety Instructions 1731769 Siemens 6ES7924-2CC20-0AC0 6ES79242CC200AC0 PLC connectors 50 V
Description
SIVACON, mounting rail, serrated, L: 800 mm, zinc-plated






























