• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7960-1AA08-0XA0 6ES79601AA080XA0 PLC synchronizer

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 700 mW
  • Current taken: 240 mA
Product type

PLC synchronizer

Type

6ES7960-1AA08-0XA0

Manufacturer part #

6ES79601AA080XA0

Height

14 mm

Length

58 mm

Width

11 mm

Series

S7-400

Dim

(L x W x H) 58 x 11 x 14 mm

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751618 Siemens 6ES7960-1AA08-0XA0 6ES79601AA080XA0 PLC synchronizer

User & Safety Instructions

User & Safety Instructions 1751618 Siemens 6ES7960-1AA08-0XA0 6ES79601AA080XA0 PLC synchronizer

Description

SIPLUS S7-1200 CPU 1215C DC/DC/relay -40...+60 °C with conformal coating Signal board usable based on 6ES7215-1HG40-0XB0 . compact CPU, DC/DC/relay, 2 PROFINET ports, onboard I/O: "14 DI 24 V DC 10 DO relay 2 A 2 AI 0-10 V DC, Power supply: AC 20.4-28.8V DC, Program/data memory 100 KB SIPLUS S7-1200 Central processing unit CPU 1215C DC/DC/relay -40 ... +60 °C with conformal coating based on 6ES7215-1HG40-0XB0

More interesting products

(*All information is plus legal VAT)