
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Housing material: Plastic
- Cable outlet type: 90 degree cable outlet
- Electrical connection type: 9-pin Sub-D connector
- Net weight: 10 g
- Transmission rate: 9.6 kbit/s - 12 Mbit/s.
- Product type
PLC connector
- Type
6ES7972-0BA12-0XA0
- Manufacturer part #
6ES79720BA120XA0
- Type
RS 485, screw, without PG socket, 90°
- Height
64 mm
- Length
35.6 mm
- Width
15.8 mm
IP20
- Series
S7-1200
- Dim
(L x W x H) 35.6 x 15.8 x 64 mm
- Content
1 pc(s)
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Weight
0
15.8
54 mm
39.5 mm
Gland nut
Plastic
-40-70 °C
-25-60 °C
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751769 Siemens 6ES7972-0BA12-0XA0 6ES79720BA120XA0 PLC connector
User & Safety Instructions
User & Safety Instructions 1751769 Siemens 6ES7972-0BA12-0XA0 6ES79720BA120XA0 PLC connector
Description
SIMATIC S7-200, Digital output EM 222, Isolated 8 DO, 120/230 V AC, 0.5A


























