• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7972-0BA42-0XA0 6ES79720BA420XA0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Housing material: Plastic
  • Type of cable outlet: 35 degrees cable outlet
  • Electrical connection type: 9-pin Sub-D connector
  • Net weight 60 g
  • Transmission rate: 9.6 kbit/s - 12 Mbit/s.
Product type

PLC connector

Type

6ES7972-0BA42-0XA0

Manufacturer part #

6ES79720BA420XA0

Type

RS 485, screw, without PG socket, 35°

Height

54 mm

Length

39.5 mm

Width

15.8 mm

IP20

Series

SIMATIC

Dim

(L x W x H) 39.5 x 15.8 x 54 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705965 Siemens 6ES7972-0BA42-0XA0 6ES79720BA420XA0 PLC connector

User & Safety Instructions

User & Safety Instructions 1705965 Siemens 6ES7972-0BA42-0XA0 6ES79720BA420XA0 PLC connector

Description

Miniature circuit breaker 400 V 10kA, 3-pole, C, 13A for railway applications

More interesting products

(*All information is plus legal VAT)