• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX80028QN041AF0 M12 Plug 1 pc(s) Piece

Image similar
Connector type
Plug
Connection side A
IX plug
Thread type connection side
M12
Packaging type
Piece
Type
6FX8002-8QN04-1AF0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6FX8002-8QN04-1AF0

Connector type

Plug

Connection side A

IX plug

Connector cross-section (max.)

0.38 mm²

Outside Ø

9.7 mm

Cross-section (sensor/actuator wiring)

0.38 mm²

Connection

Plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

max. cross section

0.38 mm²

Min. cross section

0.2 mm²

Seal type

Speedcon

Manufacturer part #

6FX80028QN041AF0

Content

1 pc(s)

Cable Ø

9.7 mm

Cable Ø (max.)

9.7 mm

Cable Ø range

9.7 mm (max)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875901 Siemens 6FX80028QN041AF0 M12 Plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2875901 Siemens 6FX80028QN041AF0 M12 Plug 1 pc(s) Piece

Description

Single cable prefabricated 4G0.38+2x0.38+4x0.2 C SPEED-CONNECT M12 connector Cores with end sleeve Data cable with IX connector UL/CSA DESINA MOTION-CONNECT 800PLUS Dmax.=9.7 mm, length(m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

What kind of Sensor/Actuator Connectors are you looking for?