• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX80028QN081AH0 M17 1 pc(s) Piece

Image similar
Thread type connection side
M17
Packaging type
Piece
Type
6FX8002-8QN08-1AH0
Connector cross-section (max.)
0.75 mm²
Outside Ø
10.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOTION-CONNECT 800Plus, one cable connection solution OCC, basis cable

Our service for you

Technical specifications

Packaging type

Piece

Type

6FX8002-8QN08-1AH0

Connector cross-section (max.)

0.75 mm²

Outside Ø

10.5 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

M12 plug

Thread type connection side

M17

Thread type (wiring and installation)

M17

max. cross section

0.75 mm²

Min. cross section

0.2 mm²

Seal type

Speedcon

Manufacturer part #

6FX80028QN081AH0

Content

1 pc(s)

Cable Ø

10.5 mm

Cable Ø (max.)

10.5 mm

Cable Ø range

10.5 mm (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2875910 Siemens 6FX80028QN081AH0 M17 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2875910 Siemens 6FX80028QN081AH0 M17 1 pc(s) Piece

Description

Single cable connection prefabricated 4G0.75+2x0.5+4x0.2 C SPEED-CONNECT connector M17 Cores with end sleeve Data cable with IX connector UL/CSA DESINA MOTION-CONNECT 800PLUS DMAX=10.5 mm, length(m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

What kind of Sensor/Actuator Connectors are you looking for?