• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GF33260HT01 Reading device 6GF3326-0HT01 1 pc(s)

1/2
Image similar
Product type
Reading device
Type
6GF3326-0HT01
Content
1 pc(s)
RoHS-compliant
Yes
Width
135
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reading device

Type

6GF3326-0HT01

Content

1 pc(s)

RoHS-compliant

Yes

135

51 mm

130 mm

375 m

Other

USB

10 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2882734 Siemens 6GF33260HT01 Reading device 6GF3326-0HT01 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882734 Siemens 6GF33260HT01 Reading device 6GF3326-0HT01 1 pc(s)

Description

SIMATIC MV326 optical reader, Bluetooth hand-held reader for 1D bar code and data matrix, ready-to-use set of read device, charging station, access Point and USB cable 6 (1.8m) for codes with medium to Hohem contrast, reading range dependent on code type and size 20mm to 375mm Note: Inductive charging incompatible with MV325! SIMATIC MVOIC handheld reader MV326

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?