• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GF35600LE10 Reading device 6GF3560-0LE10 1 pc(s)

1/2
Image similar
Product type
Reading device
Type
6GF3560-0LE10
Content
1 pc(s)
RoHS-compliant
Yes
Width
68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC MV560 U code reader, resolution: 1920 × 1200 pixels, for 1D/2D codes

Our service for you

Technical specifications

Product type

Reading device

Type

6GF3560-0LE10

Content

1 pc(s)

RoHS-compliant

Yes

68

Fix mounted

122 mm

45 mm

0.2 A

3000 m

3

3

With screws

TRUE

24 V

IP67

Other

FALSE

FALSE

60 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2882730 Siemens 6GF35600LE10 Reading device 6GF3560-0LE10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882730 Siemens 6GF35600LE10 Reading device 6GF3560-0LE10 1 pc(s)

Description

SIMATIC MV560 U OPT. Reader resolution: 1920 x 1200 pixels, highest processing and communication speed, function: 1D/2D code reading, field of view and distance: Variable (lens), PoE, IP67 with 6GF3540-8ACxx, delivery: Reader, B release => VSF!. SIMATIC MVCode Reader MV560 permanent mounting

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.