• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GF35300GE10 Reading device 6GF3530-0GE10 1 pc(s)

Image similar
Product type
Reading device
Type
6GF3530-0GE10
Content
1 pc(s)
RoHS-compliant
Yes
Width
68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC MV530 HR, optical reader, resolution: 1280 x 1024 pixels, 1D/2D codes

Our service for you

Technical specifications

Product type

Reading device

Type

6GF3530-0GE10

Content

1 pc(s)

RoHS-compliant

Yes

68

Fix mounted

122 mm

45 mm

0.2 A

250 m

3

With screws

24 V

IP67

Other

70 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883330 Siemens 6GF35300GE10 Reading device 6GF3530-0GE10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883330 Siemens 6GF35300GE10 Reading device 6GF3530-0GE10 1 pc(s)

Description

SIMATIC MV530 H OPT Reader resolution: 1280 x 1024 pixels, function: 1D/2D code reading, working area [mm]: 30…250, depending on DOT size, image field[mm]: 40x30…320x255, PoE, IP67, Delivery: Complete reader including mounting ring light green, pole filter, lens 5.6mm (fixed focus, fixed aperture) and protective tube, SIMATIC MVCode Reader MV530 S permanent mounting

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.