
Technical specifications
- Isolation voltage: 500 V
- Height: 80 mm
- Power loss: 4.5 W
- Current consumption 200 mA
- Product type
PLC add-on module
IP20
- Type
6GK1415-2AA10
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK14152AA10
- Fitting type (details)
Snap-on mounting on DIN rail 35 mm
- Dim
(L x W) 62 mm x 90 mm
- Type
Screw connector
- Width
90 mm
- Length
62 mm
90
80 mm
62 mm
FALSE
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
167000 kBit/s
TRUE
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751819 Siemens 6GK1415-2AA10 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1751819 Siemens 6GK1415-2AA10 PLC add-on module
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























