• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1571-1AA00-0AH0 6GK15711AA000AH0 PLC DIN rail clip

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC DIN rail clip

Manufacturer part #

6GK15711AA000AH0

Type

6GK1571-1AA00-0AH0

Series

SIMATIC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747764 Siemens 6GK1571-1AA00-0AH0 6GK15711AA000AH0 PLC DIN rail clip

User & Safety Instructions

User & Safety Instructions 1747764 Siemens 6GK1571-1AA00-0AH0 6GK15711AA000AH0 PLC DIN rail clip

Description

Differential current monitoring device Digital 4-channel, Type A IDN 0.03 A 30 A 0.02 10 sec. (INS, SEL) The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.