• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK51082RS002AC2 6GK5108-2RS00-2AC2 Industrial Ethernet switch 1000 MBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

6

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Fibre-optic ports

2

Router features

PoE

Type

6GK5108-2RS00-2AC2

Interfaces

RJ45

80

147 mm

125 mm

IP20

8

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879470 Siemens 6GK51082RS002AC2 6GK5108-2RS00-2AC2 Industrial Ethernet switch 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2879470 Siemens 6GK51082RS002AC2 6GK5108-2RS00-2AC2 Industrial Ethernet switch 1000 MBit/s PoE

Description

SCALANCE XCM108PoE (6x100/1000 Mbit/s RJ45, PoE, 2x100/1000 Mbit/s SFP) Unmanaged IE switch up to 120W PoE power on 6 ports, LED diagnostics, error message contact with set button, redundant power supply manual available as download .

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.