• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK59921AL008AA0 6GK5992-1AL00-8AA0 SFP transceiver 1000 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SINAMICS S110 MMC V4.3

  • Plug-in transceiver

Technical specifications

  • Plug-in transceiver 1 x 1000Mbit/s LC-port, optical, multimode glass up to max. 750 m
Product type

SFP transceiver

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

SFP ports

1 x

No. of 100 Mbps/1Gbps/10Gbps ports

1 x

10/100/1000 Mbps ports

1 x

Fibre-optic ports

1

Weight

34 g

Width

14 mm

Height

9 mm

Depth

57 mm

Type

6GK5992-1AL00-8AA0

Interfaces

LC

IP20

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

14

9 mm

57 mm

Mini GBIC

0

0

0

0

0

FALSE

FALSE

TRUE

FALSE

0

1

0

849.999999999

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760122 Siemens 6GK59921AL008AA0 6GK5992-1AL00-8AA0 SFP transceiver 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1760122 Siemens 6GK59921AL008AA0 6GK5992-1AL00-8AA0 SFP transceiver 1000 MBit/s

Description

SINAMICS S110 MultiMedia-Card 64 MB INCLUDING CERTIFICATE OF LICENCE V4.3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)