
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
1 / 10 GBit/s
- Working principle
Managed switch
- Ethernet ports
26
- No. of 100 Mbps/1Gbps/10Gbps ports
2 x
- 10/100/1000 Mbps ports
24 x
- RS232 console ports
1 x
- Router features
PoE
- Type
6GK5326-2QS00-3AR3
- Rack size
483 mm (19")
- Interfaces
RJ45
- Operating voltage
240 V AC
482.6
43.6 mm
227.3 mm
0
0
0
0
0
5
0
24
0
0
2
IP30
0
0
0
26
0
0
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879335 Siemens 6GK53262QS003AR3 6GK5326-2QS00-3AR3 Industrial Ethernet switch 1 / 10 GBit/s PoE
User & Safety Instructions
User & Safety Instructions 2879335 Siemens 6GK53262QS003AR3 6GK5326-2QS00-3AR3 Industrial Ethernet switch 1 / 10 GBit/s PoE
Description
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









