• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5993-1AV00-8AA0 Transceiver plug-in 1 LAN data transfer rate 10 GBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,505.00 / piece)
€ 2,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: locked
Product type

Transceiver plug-in

Fibre-optic ports

1

LAN data transfer rate

10 GBit/s

Type

6GK5993-1AV00-8AA0

Dim

(W x H x D) 14 x 9 x 57 mm

Weight

10 g

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Width

14 mm

Height

9 mm

Depth

57 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760239 Siemens 6GK5993-1AV00-8AA0 Transceiver plug-in 1 LAN data transfer rate 10 GBit/s

User & Safety Instructions

User & Safety Instructions 1760239 Siemens 6GK5993-1AV00-8AA0 Transceiver plug-in 1 LAN data transfer rate 10 GBit/s

Description

SIPLUS S7-1200 CPU 1211C DC/DC/relay for medial exposure with conformal coating based on 6ES7211-1HE31-0XB0 . compact CPU, DC/DC/RY, Onboard 6 DI 24 V DC 4 DO relay 0.5A 2 AI 0-10 V DC Power supply: AC 20.4-28.8 Program/data memory 30 KB SIPLUS S7-1200 Central processing unit CPU 1211C DC/DC/relay With conformal coating based on 6ES7211-1HE31-0XB0

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)