• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL COMSERVER BASIC 232/422/485 Data gateway No. of Ethernet ports 1 Operating voltage 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface converters FL COMSERVER BASIC 232/422/485

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Data gateway

Ethernet ports

1

Current consumption

100 mA

Type

FL COMSERVER BASIC 232/422/485

Dim

(W x H x D) 22.5 x 99 x 116 mm

Weight

180.300 g

Operating voltage

24 V DC

Width

22.5 mm

Height

99 mm

Depth

116 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Transfer rate

10 / 100 MBit/s

22.5

99 mm

116 mm

FALSE

FALSE

0

0

0

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

None

FALSE

FALSE

FALSE

FALSE

0

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193798 Phoenix Contact FL COMSERVER BASIC 232/422/485 Data gateway No. of Ethernet ports 1 Operating voltage 24 V DC

User & Safety Instructions

User & Safety Instructions 193798 Phoenix Contact FL COMSERVER BASIC 232/422/485 Data gateway No. of Ethernet ports 1 Operating voltage 24 V DC

Description

Second generation FL COMSERVER BASIC..., serial device server for converting a serial RS-232/422/485 interface to Ethernet, only supports TCP and UDP applications, incl. CD-ROM Com port redirector software and user documentation (PDF)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 840.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)