• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FB-PS-BASE/EX Power distributor

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power distributor FB-PS-BASE/EX

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • CSA logo with letters 'C', 'S', 'A', 'C' and 'US'. Indicates product conformity with North American safety standards.

Technical specifications

Product type

Power distributor

Type

FB-PS-BASE/EX

Dim

(W x H x D) 36 x 202.5 x 61.5 mm

Weight

329.100 g

Width

36 mm

Height

202.5 mm

Depth

61.5 mm

IP20

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193980 Phoenix Contact FB-PS-BASE/EX Power distributor

User & Safety Instructions

User & Safety Instructions 193980 Phoenix Contact FB-PS-BASE/EX Power distributor

Description

Base for fieldbus power supply plugs. Provides redundancy when 2 plugs are installed. Redundancy is maintained across multiple bases via internal power buses. Additional internal bus provides remote indication.