• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MEM PLUG/MRM EEPROM

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EEPROM

Type

FL MEM PLUG/MRM

Dim

(W x H) 16 mm x 49 mm

Weight

19.000 g

Width

16 mm

Height

49 mm

IP20

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193269 Phoenix Contact FL MEM PLUG/MRM EEPROM

User & Safety Instructions

User & Safety Instructions 193269 Phoenix Contact FL MEM PLUG/MRM EEPROM

Description

Exchangeable configuration memory of the device settings for simple device exchange and set-up In addition, the Media Redundancy Manager (MRM) license for use is stored within the Media Redundancy protocol (MRP).

More interesting products

(*All information is plus legal VAT)