• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL FXT Expansion No. of Ethernet ports 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension module FL FXT

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Expansion

Ethernet ports

2

Type

FL FXT

Dim

(W x H x D) 127 x 125 x 115 mm

Weight

650.000 g

Width

127 mm

Height

125 mm

Depth

115 mm

IP20

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Transfer rate

10 / 100 MBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 193374 Phoenix Contact FL FXT Expansion No. of Ethernet ports 2

User & Safety Instructions

User & Safety Instructions 193374 Phoenix Contact FL FXT Expansion No. of Ethernet ports 2

Description

Expansion, 8 Ethernet ports

More interesting products

(*All information is plus legal VAT)