• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL ISOLATOR 100-RJ/SC Network isolator No. of Ethernet ports 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network isolator FL ISOLATOR 100-RJ/SC

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Network isolator

Ethernet ports

1

Type

FL ISOLATOR 100-RJ/SC

Dim

(W x H x D) 22.5 x 99 x 92 mm

Weight

90.000 g

Width

22.5 mm

Height

99 mm

Depth

92 mm

IP20

Max. ambient temperature

+75 °C

Min. ambient temperature

-25 °C

Transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193972 Phoenix Contact FL ISOLATOR 100-RJ/SC Network isolator No. of Ethernet ports 1

User & Safety Instructions

User & Safety Instructions 193972 Phoenix Contact FL ISOLATOR 100-RJ/SC Network isolator No. of Ethernet ports 1

Description

Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential differences of up to 4 kV. Can be used for transmission speeds of up to 100 Mbps. Connection using RJ45 and COMBICON plug-in screw terminal block.

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.