• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MGUARD RS4000 TX/TX Router No. of Ethernet ports 2 Operating voltage 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,455.00 / piece)
€ 1,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Router FL MGUARD RS4000 TX/TX

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Router

Ethernet ports

2

Current consumption

100 mA

Type

FL MGUARD RS4000 TX/TX

Dim

(W x H x D) 45 x 130 x 114 mm

Weight

725.000 g

Operating voltage

24 V DC

Width

45 mm

Height

130 mm

Depth

114 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193604 Phoenix Contact FL MGUARD RS4000 TX/TX Router No. of Ethernet ports 2 Operating voltage 24 V DC

User & Safety Instructions

User & Safety Instructions 193604 Phoenix Contact FL MGUARD RS4000 TX/TX Router No. of Ethernet ports 2 Operating voltage 24 V DC

Description

Security appliance in metal housing, with extended temperature range, SD card slot,intelligent firewall with full scope of functions for maximum security and easy configuration, router with NAT/1:1 NAT, optional VPN/CIFS integrity monitoring