• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FB-ISO Device coupler Operating voltage 17 V DC, 32 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 300.00 / piece)
€ 370.00
-19 %
€ 300.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device coupler FB-ISO

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • CSA logo with letters 'C', 'S', 'A', 'C' and 'US'. Indicates product conformity with North American safety standards.

Technical specifications

Product type

Device coupler

Current consumption

10 mA

Type

FB-ISO

Dim

(W x H x D) 43237 x 89.7 x 70.4 mm

Weight

132.100 g

Operating voltage

17 V DC

32 V DC

Width

43237 mm

Height

89.7 mm

Depth

70.4 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193532 Phoenix Contact FB-ISO Device coupler Operating voltage 17 V DC, 32 V DC

User & Safety Instructions

User & Safety Instructions 193532 Phoenix Contact FB-ISO Device coupler Operating voltage 17 V DC, 32 V DC

Description

Device coupler for Foundation Fieldbus and PROFIBUS PA. Provides intrinsically safe FISCO connection to a single end device.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.