• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ANT-OMNI-2459-02 Antenna

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna

Type

ANT-OMNI-2459-02

Weight

59.300 g

IP68

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193311 Phoenix Contact ANT-OMNI-2459-02 Antenna

User & Safety Instructions

User & Safety Instructions 193311 Phoenix Contact ANT-OMNI-2459-02 Antenna

Description

Omnidirectional antenna, 2.4 GHz/5 GHz, 2.5/5 dBi gain, linear vertical polarization, opening angle 2.4 GHz h/v 360°/30°, 5 GHz h/v 360°/16°, N (male), IP68; matching cable with panel feed-through Order No. 2701402

More interesting products

(*All information is plus legal VAT)