• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5907-0PA00 Key plug

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitability for use: Activation of inter-AP Blocking
Product type

Key plug

Type

6GK5907-0PA00

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759920 Siemens 6GK5907-0PA00 Key plug

User & Safety Instructions

User & Safety Instructions 1759920 Siemens 6GK5907-0PA00 Key plug

Description

WinCC Power Pack RT 65536/102400 for WinCC V7.3, Runtime license without version change from 65536 to 102400 PowerTags, single license SW and License Key Download ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)