• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1901-0BP10-6AA0 IE RJ45 coupler

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitability for use: Push-pull cable coupling/connection point with a high degree of protection
  • The type of cable departure: 180° cable outlet
  • Case material: metal
Product type

IE RJ45 coupler

Type

6GK1901-0BP10-6AA0

Dim

(W x H x D) 46 x 51 x 90 mm

Weight

247 g

Width

46 mm

Height

51 mm

Depth

90 mm

IP65

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

46

51 mm

90 mm

Push Pull

90.0 m

Other

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759973 Siemens 6GK1901-0BP10-6AA0 IE RJ45 coupler

User & Safety Instructions

User & Safety Instructions 1759973 Siemens 6GK1901-0BP10-6AA0 IE RJ45 coupler

Description

SIMATIC Flat Panel 19T extended 19-inch touch TFT screen with 1280x 1024 pixels resolution for 24 V DC and 120/240 V AC, VGA, DVI-D interface, can be placed up to 30 m away

More interesting products

(*All information is plus legal VAT)